Part Details for RSP-320-3.3 by Mean Well
Results Overview of RSP-320-3.3 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSP-320-3.3 Information
RSP-320-3.3 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RSP-320-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7419
|
Newark | Power Supply, Ac-Dc, 3.3V, 60A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7500 | Buy Now |
DISTI #
1866-4267-ND
|
DigiKey | AC/DC CONVERTER 3.3V 198W Min Qty: 1 Lead time: 12 Weeks Container: Box |
43 In Stock |
|
$51.4912 / $56.7600 | Buy Now |
DISTI #
RSP-320-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-320-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-RSP320-3.3
|
Mouser Electronics | Switching Power Supplies 198W 3.3V 60A Power Supply W/PFC RoHS: Compliant | 6 |
|
$51.4900 / $56.1100 | Buy Now |
DISTI #
70388268
|
RS | Power Supply, AC-DC,3.3V,60A,100-264V In, Enclosed, DIN Rail, PFC, RSP-320 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$91.6900 / $101.8800 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@60A - 198W RoHS: Compliant | 14 Factory Stock |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
RSP-320-3.3
|
TME | Power supply: switching, for building in,modular, 198W, 3.3VDC Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ |
DISTI #
000000000003907799
|
Sager | Switching Power Supplies 198W 3.3V 60A Power Supply W/PFC Min Qty: 1 | 97 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@60A - 198W RoHS: Compliant | 14 Factory Stock |
|
$47.0000 / $53.2000 | Buy Now |