Part Details for RSP-3000-12 by Mean Well
Overview of RSP-3000-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RSP-3000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7513
|
Newark | Power Supply, Ac-Dc, 12V, 200A, No. Of Outputs:1Outputs, Output Power Max:2.4Kw, Output Voltage - Output 1:12V, Output Current - Output 1:200A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-3000-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$602.6800 | Buy Now |
DISTI #
1866-4258-ND
|
DigiKey | AC/DC CONVERTER 12V 2400W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$536.0070 / $579.5000 | Buy Now |
DISTI #
RSP-3000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-3000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$512.4000 / $579.5000 | Buy Now |
DISTI #
709-RSP3000-12
|
Mouser Electronics | Switching Power Supplies 2400W 12V 200A ACTIVE PFC FUNCTION RoHS: Compliant | 30 |
|
$550.7800 / $600.1400 | Buy Now |
DISTI #
70069613
|
RS | Power Supply, AC-DC,12VDC@250A, 12VDC@0.1A,180-264V In, Enclosed, PFC, RSP Series | MEAN WELL RSP-3000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$579.5000 | Buy Now |
|
Future Electronics | RSP-3000 Series 2000 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$579.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@200A - 2400W RoHS: Compliant |
13 In Stock |
|
$512.4000 / $579.5000 | Buy Now |
DISTI #
RSP-3000-12
|
TME | Power supply: switched-mode, for building in,modular, 2400W Min Qty: 1 | 17 |
|
$512.4000 / $579.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$714.3259 / $751.9282 | Buy Now |
DISTI #
000000000003772533
|
Sager | Switching Power Supplies 2400W 12V 200A ACTIVE PFC FUNCTION Min Qty: 1 | 0 |
|
$512.4000 / $579.5000 | Buy Now |
Part Details for RSP-3000-12
RSP-3000-12 CAD Models
RSP-3000-12 Part Data Attributes:
|
RSP-3000-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-3000-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |