-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 2000W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7509
|
Newark | Power Supply, Ac-Dc, 48V, 42A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:2.016Kw, Output Voltage - Output 1:48V, Output Current - Output 1:42A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-2000-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$517.7100 | Buy Now |
DISTI #
1866-4254-ND
|
DigiKey | AC/DC CONVERTER 48V 2016W Min Qty: 1 Lead time: 12 Weeks Container: Box |
436 In Stock |
|
$459.8530 / $497.8000 | Buy Now |
DISTI #
RSP-2000-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 42A 2016W - Boxed Product (Development Kits) (Alt: RSP-2000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$440.2000 / $497.8000 | Buy Now |
DISTI #
709-RSP2000-48
|
Mouser Electronics | Switching Power Supplies 2016W 48V 42A RoHS: Compliant | 61 |
|
$487.1700 / $520.7700 | Buy Now |
DISTI #
70231562
|
RS | Power Supply, AC-DC,48VDC@42A, 12VDC@0.8A, 5VDC@0.3A,180-264V In, Enclosed, PFC, RSP | MEAN WELL RSP-2000-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$520.7700 | RFQ |
|
Future Electronics | RSP-2000 Series 2000 W Single Output 48 V AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 12Box |
|
$497.8000 / $522.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@42A - 2016W RoHS: Compliant |
152 In Stock |
|
$440.2000 / $497.8000 | Buy Now |
DISTI #
RSP-2000-48
|
TME | Power supply: switched-mode, for building in,modular, 2016W Min Qty: 1 | 2 |
|
$440.2000 / $497.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$603.4747 / $641.3801 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@42A - 2016W RoHS: Compliant |
152 In Stock |
|
$440.2000 / $497.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-2000-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-2000-48
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 2000W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 127 TO 370, SEATED HGT-NOM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 295 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -35 °C | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2000 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |