Part Details for RSP-2000-12 by Mean Well
Results Overview of RSP-2000-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSP-2000-12 Information
RSP-2000-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for RSP-2000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7507
|
Newark | Power Supply, Ac-Dc, 12V, 100A, No. Of Outputs:1Outputs, Output Power Max:1.2Kw, Output Voltage -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.2800 / $522.8900 | Buy Now |
DISTI #
1866-4252-ND
|
DigiKey | AC/DC CONVERTER 12V 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
110 In Stock |
|
$468.0520 / $501.8600 | Buy Now |
DISTI #
RSP-2000-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 100A 1200W - Boxed Product (Development Kits) (Alt: RSP-2000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$440.2000 / $497.8000 | Buy Now |
DISTI #
709-RSP2000-12
|
Mouser Electronics | Switching Power Supplies 1200W 12V 100A Front End PS w/PFC RoHS: Compliant | 6 |
|
$453.3000 / $497.8000 | Buy Now |
DISTI #
70231560
|
RS | Power Supply, AC-DC,12VDC@100A, 12VDC@0.8A,5VDC@0.3A,180-264V In, Enclosed, PFC, RSP | MEAN WELL RSP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$467.5800 / $502.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$506.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@100A - 1200W RoHS: Compliant |
9 In Stock 25 Factory Stock |
|
$440.2000 / $497.8000 | Buy Now |
DISTI #
59909609
|
Verical | AC/DC Power Supply Single-OUT 12V 100A 1200W 23-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 8 |
|
$572.2600 / $647.1400 | Buy Now |
DISTI #
RSP-2000-12
|
TME | Power supply: switching, for building in,modular, 1200W, 12VDC Min Qty: 1 | 0 |
|
$440.2000 / $497.8000 | RFQ |
DISTI #
000000000003772528
|
Sager | Switching Power Supplies 1200W 12V 100A Front End PS w/PFC Min Qty: 1 | 31 |
|
$440.2000 / $497.8000 | Buy Now |
Part Details for RSP-2000-12
RSP-2000-12 CAD Models
RSP-2000-12 Part Data Attributes
|
RSP-2000-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-2000-12
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |