Part Details for RSP-200-13.5 by Mean Well
Overview of RSP-200-13.5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-200-13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7404
|
Newark | Power Supply, Ac-Dc, 13.5V, 14.9A, No. Of Outputs:1Outputs, Output Power Max:201.15W, Output Voltage - Output 1:13.5V, Output Current - Output 1:14.9A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Outputrohs Compliant: Yes |Mean Well RSP-200-13.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9000 / $64.1200 | Buy Now |
DISTI #
1866-4241-ND
|
DigiKey | AC/DC CONVERTER 13.5V 201W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$42.0872 / $47.4200 | Buy Now |
DISTI #
RSP-200-13.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 13.5V 14.9A 201.5W - Boxed Product (Development Kits) (Alt: RSP-200-13.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
709-RSP200-13.5
|
Mouser Electronics | Switching Power Supplies 201.15W 13.5V 14.9A PS W/PFC Function RoHS: Compliant | 0 |
|
$42.0800 / $44.6800 | Order Now |
DISTI #
71753935
|
RS | Power Supply, AC-DC, Enclosed, 201.15W, 13.5V@14.9A, 88-264V In | MEAN WELL RSP-200-13.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$47.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$44.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 13.5V@14.9A - 201.15W RoHS: Compliant |
10 In Stock 7 Factory Stock |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
77364159
|
Verical | AC/DC Power Supply Single-OUT 13.5V 14.9A 201.15W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$55.6232 | Buy Now |
DISTI #
80929515
|
Verical | AC/DC Power Supply Single-OUT 13.5V 14.9A 201.15W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 9 |
|
$50.7000 / $57.3300 | Buy Now |
DISTI #
RSP-200-13.5
|
TME | Power supply: switching, for building in,modular, 201.15W, 14.9A Min Qty: 1 | 24 |
|
$39.0000 / $44.1000 | Buy Now |
Part Details for RSP-200-13.5
RSP-200-13.5 CAD Models
RSP-200-13.5 Part Data Attributes
|
RSP-200-13.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-200-13.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH (124-370)VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, BS, EN, CCC, BSMI, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 14.9 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 13.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |