-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7403
|
Newark | Power Supply, Ac-Dc, 12V, 16.7A, No. Of Outputs:1Outputs, Output Power Max:200.4W, Output Voltage - Output 1:12V, Output Current - Output 1:16.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well RSP-200-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$47.8800 / $53.1900 | Buy Now |
DISTI #
1866-4240-ND
|
DigiKey | AC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
135 In Stock |
|
$43.5048 / $47.8600 | Buy Now |
DISTI #
RSP-200-12
|
Avnet Americas | SWITCHING POWER SUPPLIES 200.4W 12V 16.7 - Boxed Product (Development Kits) (Alt: RSP-200-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 10 |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
709-RSP200-12
|
Mouser Electronics | Switching Power Supplies 200.4W 12V 16.7A PS W/PFC Function RoHS: Compliant | 238 |
|
$46.5800 / $51.2400 | Buy Now |
DISTI #
70271884
|
RS | Power Supply, AC-DC,12V,16.7A,100-264V In, Enclosed, Panel Mount, PFC, RSP-200 Series | MEAN WELL RSP-200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$42.6000 / $47.8600 | Buy Now |
|
Future Electronics | RSP-200 Series 200 W 12 V Single Output AC/DC Power Supply with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$44.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W. RoHS: Compliant |
96 In Stock |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
RSP-200-12
|
TME | Power supply: switched-mode, for building in,modular, 200.4W Min Qty: 1 | 0 |
|
$39.0000 / $44.1000 | RFQ |
DISTI #
000000000004033976
|
Sager | Switching Power Supplies 200.4W 12V 16.7A PS W/PFC Function Min Qty: 1 | 400 |
|
$38.9800 / $44.0800 | Buy Now |
DISTI #
PS-RSP-200-12
|
Maritex | Power supply, module, 200.4W, 12V, 16.7A, 88-264VAC, 124-370VDC Min Qty: 1 Package Multiple: 1 | 124 |
|
$39.0000 / $44.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-200-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH (124-370)VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, BS, EN, CCC, BSMI, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |