-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,ENCL,1512W,PFC, PARALLEL,27V@56A,UL/CUL/TUV/CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7498
|
Newark | Power Supply, Ac-Dc, 27V, 56A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:27V, Output Current - Output 1:56A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-1500-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.8200 / $456.4600 | Buy Now |
DISTI #
1866-4232-ND
|
DigiKey | AC/DC CONVERTER 27V 1512W Min Qty: 1 Lead time: 12 Weeks Container: Box |
38 In Stock |
|
$391.7632 / $438.9000 | Buy Now |
DISTI #
RSP-1500-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1500-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
709-RSP1500-27
|
Mouser Electronics | Switching Power Supplies 1512W 27V 56A W/PFC RoHS: Compliant | 23 |
|
$399.6000 / $451.4600 | Buy Now |
DISTI #
71753934
|
RS | Power Supply, AC-DC, Enclosed, 1512W, 27V@56A, 90-264V in | MEAN WELL RSP-1500-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$408.1800 / $438.9000 | Buy Now |
|
Future Electronics | RSP-1500 Series 1512 W Single Output 27 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$438.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@56A - 1512W RoHS: Compliant |
100 On Order |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
694946
|
Jameco Electronics | AC to DC Power Supply Single Output 27 Volt 56 Amp 1.512kw Min Qty: 1 Container: Each | 57 |
|
$399.6000 / $438.9000 | Buy Now |
DISTI #
RSP-1500-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1500-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
RSP-1500-27
|
TME | Power supply: switched-mode, for building in,modular, 1512W Min Qty: 1 | 0 |
|
$388.1000 / $438.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-1500-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1500-27
Mean Well
PWR SPLY,SW,ENCL,1512W,PFC, PARALLEL,27V@56A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 56 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1512 W | |
Trim/Adjustable Output | YES |