Part Details for RSP-1500-24 by Mean Well
Overview of RSP-1500-24 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for RSP-1500-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7497
|
Newark | Power Supply, Ac-Dc, 24V, 63A, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:24V, Output Current - Output 1:63A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-1500-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$435.4500 / $473.3100 | Buy Now |
DISTI #
1866-4231-ND
|
DigiKey | AC/DC CONVERTER 24V 1512W Min Qty: 1 Lead time: 17 Weeks Container: Box |
18 In Stock |
|
$388.5200 / $438.9000 | Buy Now |
DISTI #
RSP-1500-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1500-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
709-RSP1500-24
|
Mouser Electronics | Switching Power Supplies 1512W 24V 63A RoHS: Compliant | 34 |
|
$429.7600 / $459.4000 | Buy Now |
DISTI #
70069608
|
RS | Power Supply, AC-DC,24VDC@62.5A, 12VDC@0.1A,100-264V In, Enclosed, PFC, RSP Series | MEAN WELL RSP-1500-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$412.2600 / $443.2900 | Buy Now |
|
Future Electronics | RSP-1500 Series 1512 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$438.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@63A - 1512W. RoHS: Compliant |
99 In Stock 6 Factory Stock |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
85554660
|
Verical | AC/DC Power Supply Single-OUT 24V 63A 1512W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 96 |
|
$456.5882 / $516.3529 | Buy Now |
DISTI #
77359177
|
Verical | AC/DC Power Supply Single-OUT 24V 63A 1512W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$380.7233 / $444.2540 | Buy Now |
DISTI #
RSP-1500-24
|
TME | Power supply: switching, for building in,modular, 1512W, 24VDC Min Qty: 1 | 29 |
|
$388.1000 / $438.9000 | Buy Now |
Part Details for RSP-1500-24
RSP-1500-24 CAD Models
RSP-1500-24 Part Data Attributes
|
RSP-1500-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1500-24
Mean Well
PWR SPLY,SW,ENCL,1512W,PFC, PARALLEL,24V@63A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 63 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1512 W | |
Trim/Adjustable Output | YES |