Part Details for RSP-1000-12 by Mean Well
Overview of RSP-1000-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for RSP-1000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7490
|
Newark | Power Supply, Ac-Dc, 12V, 60A, No. Of Outputs:1Outputs, Output Power Max:720W, Output Voltage - Output 1:12V, Output Current - Output 1:60A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-1000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.3900 / $298.2500 | Buy Now |
DISTI #
1866-4215-ND
|
DigiKey | AC/DC CONVERTER 12V 720W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$240.9636 / $267.9000 | Buy Now |
DISTI #
RSP-1000-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 60A 720W - Boxed Product (Development Kits) (Alt: RSP-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-RSP1000-12
|
Mouser Electronics | Switching Power Supplies 720W 12V 60A W/PFC Function RoHS: Compliant | 0 |
|
$262.2000 / $289.3300 | Order Now |
DISTI #
70069604
|
RS | Power Supply, AC-DC,12V@83.3A,5V@0.5A,100-264V In, Enclosed, Pnl Mnt, PFC, RSP Series | MEAN WELL RSP-1000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$251.3000 / $282.3600 | Buy Now |
|
Future Electronics | RSP-1000 Series 1000 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$267.9000 / $281.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@60A - 720W RoHS: Compliant |
12 On Order |
|
$236.9000 / $267.9000 | Buy Now |
DISTI #
77356452
|
Verical | AC/DC Power Supply Single-OUT 12V 60A 720W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$241.5602 / $280.4224 | Buy Now |
DISTI #
RSP-1000-12
|
TME | Power supply: switching, for building in,modular, 720W, 12VDC Min Qty: 1 | 16 |
|
$236.9000 / $267.9000 | Buy Now |
DISTI #
000000000003772519
|
Sager | Switching Power Supplies 720W 12V 60A W/PFC Function Min Qty: 1 | 24 |
|
$236.9000 / $267.9000 | Buy Now |
Part Details for RSP-1000-12
RSP-1000-12 CAD Models
RSP-1000-12 Part Data Attributes
|
RSP-1000-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1000-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 720W, Hybrid, PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN INPUT VOLTAGE RANGE 127 TO 370 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X18 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |