Part Details for RSP-100-7.5 by Mean Well
Overview of RSP-100-7.5 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-100-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7393
|
Newark | Power Supply, Ac-Dc, 7.5V, 13.5A, No. Of Outputs:1Outputs, Output Power Max:101.25W, Output Voltage - Output 1:7.5V, Output Current - Output 1:13.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Mean Well RSP-100-7.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$44.1500 | Buy Now |
DISTI #
1866-4214-ND
|
DigiKey | AC/DC CONVERTER 7.5V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$35.6936 / $39.1500 | Buy Now |
DISTI #
RSP-100-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 13.5A 101.25W - Boxed Product (Development Kits) (Alt: RSP-100-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
709-RSP100-7.5
|
Mouser Electronics | Switching Power Supplies 101.25W 7.5V 13.5A Power Supply W/PFC RoHS: Compliant | 24 |
|
$37.1700 / $40.1400 | Buy Now |
DISTI #
71557153
|
RS | Power Supply Enclosed AC DC Converter 1Output 7.5V 13.5A | MEAN WELL RSP-100-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$36.2100 / $39.1500 | Buy Now |
|
Future Electronics | RSP-100 Series 85 ~ 264 VAC 120 ~ 370 VDC Input 7.5V Output 13.5A 101W AC/DC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$38.6400 / $40.5800 | Buy Now |
|
Future Electronics | RSP-100 Series 85 ~ 264 VAC 120 ~ 370 VDC Input 7.5V Output 13.5A 101W AC/DC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$36.1000 / $37.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@13.5A - 101.25W RoHS: Compliant |
53 In Stock |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
69785529
|
Verical | AC/DC Power Supply Single-OUT 7.5V 13.5A 101.25W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 51 |
|
$40.5416 / $45.6962 | Buy Now |
DISTI #
RSP-100-7.5
|
TME | Power supply: switched-mode, for building in,modular, 101.25W Min Qty: 1 | 0 |
|
$31.9000 / $36.1000 | RFQ |
Part Details for RSP-100-7.5
RSP-100-7.5 CAD Models
RSP-100-7.5 Part Data Attributes:
|
RSP-100-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-100-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC, CCC, BSMI , AS, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 13.5 A | |
Output Voltage-Max | 8.25 V | |
Output Voltage-Min | 7.13 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 101.25 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.63 s | |
Width | 99 mm |