Part Details for RSP-100-3.3 by Mean Well
Overview of RSP-100-3.3 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-100-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7390
|
Newark | Power Supply, Ac-Dc, 3.3V, 20A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:66W, Output Voltage - Output 1:3.3V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-100-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$27.2000 | Buy Now |
DISTI #
1866-4211-ND
|
DigiKey | AC/DC CONVERTER 3.3V 66W Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$35.6936 / $39.1500 | Buy Now |
DISTI #
RSP-100-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 20A 66W - Boxed Product (Development Kits) (Alt: RSP-100-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
709-RSP100-3.3
|
Mouser Electronics | Switching Power Supplies 66W 3.3V 20A Power Supply W/PFC RoHS: Compliant | 5 |
|
$37.8100 / $41.4700 | Buy Now |
DISTI #
71753930
|
RS | Power Supply, AC-DC, Enclosed, 100W, 3.3V@20A, 85-264V In | MEAN WELL RSP-100-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5700 / $41.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$36.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@20A - 66W RoHS: Compliant | Alternative Product Available |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
000000000004975012
|
Sager | Switching Power Supplies 66W 3.3V 20A Power Supply W/PFC Min Qty: 1 | 3 |
|
$31.9200 / $36.1000 | Buy Now |
DISTI #
C1S521900116685
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant Container: Bulk | 10 |
|
$29.2000 / $32.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@20A - 66W RoHS: Compliant | Alternative Product Available |
|
$31.9000 / $36.1000 | Buy Now |
Part Details for RSP-100-3.3
RSP-100-3.3 CAD Models
RSP-100-3.3 Part Data Attributes:
|
RSP-100-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-100-3.3
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC, CCC, BSMI , AS, IEC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 3.14 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.63 s | |
Width | 99 mm |