-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7385
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A, No. Of Outputs:1Outputs, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8300 | Buy Now |
DISTI #
1866-4206-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box |
82 In Stock |
|
$38.7840 / $42.6600 | Buy Now |
DISTI #
RSP-100-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
709-RSP100-12
|
Mouser Electronics | Switching Power Supplies 102W 12V 8.5A Power Supply W/PFC RoHS: Compliant | 769 |
|
$36.9700 / $41.7900 | Buy Now |
DISTI #
70345811
|
RS | Power Supply, AC-DC,12V,8.5A,100-264V In, Enclosed, DIN Rail, PFC, RSP-100 Series | MEAN WELL RSP-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$38.3900 / $42.6600 | Buy Now |
|
Future Electronics | Switching Power Supplies 102W 12V 8.5A Power Supply W/PFC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$36.1000 / $37.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@8.5A - 102W RoHS: Compliant |
225 On Order |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
RSP-100-12
|
TME | Power supply: switched-mode, for building in,modular, 102W, 8.5A Min Qty: 1 | 30 |
|
$31.9000 / $36.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$53.6191 / $57.5300 | Buy Now |
DISTI #
000000000004975007
|
Sager | Switching Power Supplies 102W 12V 8.5A Power Supply W/PFC Min Qty: 1 | 0 |
|
$31.9200 / $36.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-100-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC, CCC, BSMI , AS, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.63 s | |
Width | 99 mm |