Part Details for RSO30250C12R0JB04 by Vishay Intertechnologies
Overview of RSO30250C12R0JB04 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO30250C12R0JB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1342
|
Newark | Rso 30X250 Cs 12U 5% Bo4 E /Bo4 |Vishay RSO30250C12R0JB04 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1700 / $259.9900 | Buy Now |
DISTI #
RSO30250C12R0JB04
|
Avnet Americas | Res Wirewound 12 Ohm 5% 350W ±180ppm/°C Ceramic Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSO30250C12R0JB04) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$99.3251 / $245.4421 | Buy Now |