-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9976
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Fixed, Adjustable, Through Hole, 1 W, 15 V Rohs Compliant: Yes |Recom Power RSO-0515S/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8500 / $28.7300 | Buy Now |
DISTI #
RSO-0515S/H3-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5895 | Buy Now |
DISTI #
919-RSO-0515S/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 4.5-9Vin 15Vout RoHS: Compliant | 0 |
|
$21.7600 / $23.9200 | Order Now |
DISTI #
72085259
|
RS | DC-DC Converter, SIP8 3kV 2:1, Single, 1W, 15V, 67mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-0515S/H3 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2600 / $22.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks | 0 |
|
$17.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5500 / $23.0300 | Buy Now |
DISTI #
000000000006066448
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 4.5-9Vin 15Vout Min Qty: 1 | 0 |
|
$17.7600 / $20.1400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 4.5-9VDC 15VDC 67mA SIP8 | 0 |
|
$21.9938 / $23.5334 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSO-0515S/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSO-0515S/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP7/8,.23 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 27.1525 | |
CO2e (mg) | 326.916 | |
Samacsys Description | 1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 | |
Samacsys Manufacturer | RECOM Power | |
Samacsys Modified On | 2024-07-24 22:29:08 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |