-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1326-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
313 In Stock |
|
$17.1136 / $21.2400 | Buy Now |
DISTI #
919-RSO-0505D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin +/-5Vout RoHS: Compliant | 25 |
|
$17.1100 / $21.2400 | Buy Now |
DISTI #
70052273
|
RS | Recom Iso DC-DC Converter, Vin 4.5 to 9V dc, Vout +/-5V dc, I/O isolation 500V ac | RECOM Power Inc. RSO-0505D RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2900 / $21.9400 | RFQ |
|
Future Electronics | RSO Series 1 W Dual Output -5 / 5 V DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$17.5400 / $17.7700 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1 RoHS: Compliant |
22 In Stock |
|
$16.3100 / $21.0400 | Buy Now |
DISTI #
RSO-0505D
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$18.5200 / $21.5100 | RFQ |
DISTI #
000000000006066425
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin +/-5Vout Min Qty: 1 | 0 |
|
$16.9300 / $19.2000 | Buy Now |
|
Master Electronics | 1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1 RoHS: Compliant |
22 In Stock |
|
$16.3100 / $21.0400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 4.5-9VDC +/-5VDC 100mA SIP8 | 0 |
|
$21.2066 / $22.6911 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSO-0505D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSO-0505D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP7/8,.23 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |