Part Details for RSN116130 by Amphenol PCD
Overview of RSN116130 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSN116130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7586
|
Newark | Relay Socket, 8 Pos, 10A, Th, Socket Mounting:Through Hole, Socket Terminals:Solder, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:-, Product Range:- Rohs Compliant: Yes |Amphenol Pcd RSN116130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$86.6400 / $111.4200 | Buy Now |
DISTI #
APC1949-ND
|
DigiKey | 2/4 POLE/10 AMP 3 POLE/25 AMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82 In Stock |
|
$86.5934 / $111.3300 | Buy Now |
DISTI #
PCDRSN116130
|
Heilind Electronics | 2,4 POLE/10 AMP, 3 POLE/2 M12883/41-11 COMPATIBLE | Americas - 0 in Stock |
|
$91.4516 / $100.3935 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$89.3100 / $169.2600 | Buy Now | |
DISTI #
PCDRSN116130
|
Interstate Connecting Components | 2,4 POLE/10 AMP, 3 POLE/2 M12883/41-11 COMPATIBLE | 0 |
|
$91.4516 / $100.3935 | Buy Now |