Part Details for RSN-500-100B by Bourns Inc
Overview of RSN-500-100B by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for RSN-500-100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-RSN-500-100B
|
Mouser Electronics | Planar Resistors - Chassis Mount RSN-500 100mV 0.1% RoHS: Compliant | 0 |
|
$36.4000 | Order Now |
DISTI #
RSN-500-100B
|
TTI | Planar Resistors - Chassis Mount RSN-500 100mV 0.1% pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Box | Americas - 0 |
|
$35.0000 | Buy Now |