There are no models available for this part yet.
Overview of RSN-100-100B by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for RSN-100-100B by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM5254
|
Newark | Current Shunt, 100A, 0.1%, 0.1V Rohs Compliant: Yes |Bourns RSN-100-100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$35.8100 / $47.8800 | Buy Now | |
DISTI #
652-RSN-100-100B
|
Mouser Electronics | Planar Resistors - Chassis Mount RSN-100 100mV 0.1% RoHS: Compliant | 9 |
|
$33.8000 / $34.9200 | Buy Now | |
DISTI #
V99:2348_29293766
|
Arrow Electronics | RSN-100-100B Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2425 | Americas - 10 |
|
$38.8219 | Buy Now | |
DISTI #
84377474
|
Verical | RSN-100-100B Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 10 |
|
$38.8219 | Buy Now | |
DISTI #
84355242
|
Verical | RSN-100-100B Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$52.0000 / $62.3750 | Buy Now | |
DISTI #
RSN-100-100B
|
TTI | Planar Resistors - Chassis Mount RSN-100 100mV 0.1% pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Box | Americas - 0 |
|
$32.5100 | Buy Now | |
DISTI #
C1S134602572439
|
Chip1Stop | RSN-100 100mV 0.1% Container: Bulk | 10 |
|
$41.6000 / $49.9000 | Buy Now |
CAD Models for RSN-100-100B by Bourns Inc
Part Data Attributes for RSN-100-100B by Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|