There are no models available for this part yet.
Overview of RSMGVS-8M-SPEG20-LL-999/30 M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RSMGVS-8M-SPEG20-LL-999/30 M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-8M20LL99930M
|
Mouser Electronics | Specialized Cables SPE RSMGVS-8M T1 IP20 30 M Cordset with STL-999, PVC, AWG 22/7, 20 MHz, 10 Mbps SPE cable RoHS: Compliant | 0 |
|
$92.3400 / $112.1200 | Order Now | |
DISTI #
75013075
|
RS | T1 IP20 30 M Cordset with STL-999, PVC, AWG 22/7, 20 MHz, 10 Mbps SPE cable | Lumberg Automation / Hirschmann RSMGVS-8M-SPEG20-LL-999/30 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3100 / $108.8700 | RFQ |