Part Details for RSMGVS-8M-SPEG20-LL-1014/25 M by Lumberg Automation
Overview of RSMGVS-8M-SPEG20-LL-1014/25 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSMGVS-8M-SPEG20-LL-1014/25 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-8M20LL101425M
|
Mouser Electronics | Specialized Cables SPE RSMGVS-8M T1 IP20 25 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable RoHS: Compliant | 0 |
|
$137.5300 / $161.2200 | Order Now |
DISTI #
75013106
|
RS | T1 IP20 25M Cordset with STL-1014, FRNC, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps | Lumberg Automation / Hirschmann RSMGVS-8M-SPEG20-LL-1014/25 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6000 / $138.3700 | RFQ |