Part Details for RSMF5FT1K20 by SEI Stackpole Electronics Inc
Overview of RSMF5FT1K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSMF5FT1K20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF5FT1K20
|
Avnet Americas | MINI METAL OXIDE RESISTOR RES, MOM, 5W, 1.2 K OHM, 1% (Alt: RSMF5FT1K20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2240 / $0.2450 | Buy Now |