RSMF3W101JT
IBS Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 5% +/-Tol,

Overview of RSMF3W101JT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSMF3W101JT by IBS Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   300
RFQ

CAD Models for RSMF3W101JT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSMF3W101JT by IBS Electronics Inc

RSMF3W101JT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
16 mm
Package Style
Axial
Rated Power Dissipation (P)
3 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Series
RSMF
Technology
METAL OXIDE FILM
Tolerance
5%
Want to compare parts?
  1. RSMF3W101JT
    IBS Electronics Inc
    Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSMF3W101JT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSMF3W101JT by IBS Electronics Inc

  • Please alert me when RSMF3W101JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSMF3W101JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSMF3W101JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSMF3W101JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSMF3W101JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSMF3W101JT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: