RSMF3FB82R5
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 82.5ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RSMF3FB82R5 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for RSMF3FB82R5 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RSMF3FB82R5-ND
DigiKey RES 82.5 OHM 1% 3W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1018
$0.1018 Buy Now
DISTI # RSMF3FB82R5
Avnet Americas Res Metal Oxide 82.5Ohm 1% 3W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSMF3FB82R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1008
  • 2,000 $0.0994
  • 4,000 $0.0979
  • 6,000 $0.0965
  • 8,000 $0.0950
  • 10,000 $0.0936
  • 100,000 $0.0922
$0.0922 / $0.1008 Buy Now
DISTI # 708-RSMF3FB82R5
Mouser Electronics Metal Oxide Resistors RES, MOM, 3W, 82.5 ohm, 1% RoHS: Compliant 0
  • 1,000 $0.1000
  • 2,000 $0.0970
  • 5,000 $0.0950
  • 10,000 $0.0930
$0.0930 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 1,000 $0.0960
$0.0960 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1080
  • 2,000 $0.1020
  • 4,000 $0.0970
  • 8,000 $0.0920
$0.0920 / $0.1080 Buy Now
NAC RESISTOR, MINI METAL OXIDE, 3W, 82.5 ohm, 1% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2400
  • 5,000 $0.2060
  • 25,000 $0.1800
$0.1800 / $0.2400 Buy Now

CAD Models for RSMF3FB82R5 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSMF3FB82R5 by SEI Stackpole Electronics Inc

RSMF3FB82R5
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RSMF3FB82R5
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Oxide Film, 3W, 82.5ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSMF3FB82R5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSMF3FB82R5 by SEI Stackpole Electronics Inc

  • Please alert me when RSMF3FB82R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSMF3FB82R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSMF3FB82R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSMF3FB82R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSMF3FB82R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSMF3FB82R5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: