-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSMF1JB220K by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSMF1JB220K-ND
|
DigiKey | RES 220K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1532 In Stock |
|
$0.0317 / $0.2200 | Buy Now |
DISTI #
RSMF1JB220K
|
Avnet Americas | Res Metal Oxide 220K Ohm 5% 1W ?200ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RSMF1JB220K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.0357 / $0.0381 | Buy Now |
DISTI #
708-RSMF1JB220K
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 1W, 220 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0380 / $0.0430 | Order Now |
DISTI #
V36:1790_07087465
|
Arrow Electronics | Res Metal Oxide 220K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1837 | Americas - 493 |
|
$0.0357 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.0385 / $0.0449 | Buy Now |
DISTI #
34015920
|
Verical | Res Metal Oxide 220K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1709 | Buy Now |
DISTI #
33620082
|
Verical | Res Metal Oxide 220K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 1837 | Americas - 493 |
|
$0.0357 | Buy Now |
|
NAC | RESISTOR, MINI METAL OXIDE, 1W, 220 Kohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.0750 / $0.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.0385 / $0.0449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMF1JB220K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF1JB220K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RSMF1JB220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF1JB220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSMF1JN220K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | RSMF1JB220K vs RSMF1JN220K |