Part Details for RSMF12TBR150F by Akahane Electronics Ind Corp
Overview of RSMF12TBR150F by Akahane Electronics Ind Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSMF12TBR150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S177000008359
|
Chip1Stop | 不燃性酸化金属皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0345 / $0.0461 | Buy Now |
Part Details for RSMF12TBR150F
RSMF12TBR150F CAD Models
RSMF12TBR150F Part Data Attributes
|
RSMF12TBR150F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSMF12TBR150F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Oxide Film, 0.5W, 0.15ohm, 250V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSMF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RSMF12TBR150F
This table gives cross-reference parts and alternative options found for RSMF12TBR150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF12TBR150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSMF12BLR150F | Fixed Resistor, Metal Oxide Film, 0.5W, 0.15ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | RSMF12TBR150F vs RSMF12BLR150F |