Part Details for RSM850-6112-85-1012 by RELPOL
Overview of RSM850-6112-85-1012 by RELPOL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM850-6112-85-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM8506112851012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 2A, 0.5A/125VAC, THT Min Qty: 1 | 691 |
|
$1.6300 / $3.0100 | Buy Now |
DISTI #
RSM850-6112-85-1012
|
Maritex | Electromagnetic relay, contact rating current 2A , coil voltage 12VDC, 2 changeover contact (2P), 2A/30VDC, 0, 5A/125VAC Min Qty: 1 Package Multiple: 1 | 190 |
|
$1.4790 / $1.9720 | Buy Now |