Part Details for RSM200S-32.768-12.5-TR by Raltron Electronics Corporation
Overview of RSM200S-32.768-12.5-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for RSM200S-32.768-12.5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9389
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-12.5-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4945 |
|
$0.3710 / $0.5440 | Buy Now |
DISTI #
65K4417
|
Newark | Crystal, 32.768, 12.5 Pf Rohs Compliant: Yes |Raltron RSM200S-32.768-12.5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
2151-RSM200S-32.768-12.5-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19588 In Stock |
|
$0.2098 / $0.4900 | Buy Now |
|
Future Electronics | RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 255000Reel |
|
$0.2500 | Buy Now |
|
Future Electronics | RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2000Cut Tape/Mini-Reel |
|
$0.4550 / $0.7050 | Buy Now |
DISTI #
76882339
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 132000 |
|
$0.2927 | Buy Now |
|
Bristol Electronics | 285000 |
|
RFQ | ||
|
NAC | RSM200S Series 32.768 kHz �20 ppm 12.5 pF -10 to +60 �C SMT Tuning Fork Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4167 | Buy Now |
|
NexGen Digital | 2500 |
|
RFQ | ||
DISTI #
RSM200S32768125
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RSM200S-32.768-12.5-TR
RSM200S-32.768-12.5-TR CAD Models
RSM200S-32.768-12.5-TR Part Data Attributes
|
RSM200S-32.768-12.5-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSM200S-32.768-12.5-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) |
Alternate Parts for RSM200S-32.768-12.5-TR
This table gives cross-reference parts and alternative options found for RSM200S-32.768-12.5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM200S-32.768-12.5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS25-32.768KHZ-CL-2-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | RSM200S-32.768-12.5-TR vs ABS25-32.768KHZ-CL-2-T |
ABS25--32.768KHZ-12.5-2-T | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RSM200S-32.768-12.5-TR vs ABS25--32.768KHZ-12.5-2-T |