Part Details for RSM03DSEN-S13 by Sullins Connector Solutions
Results Overview of RSM03DSEN-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSM03DSEN-S13 Information
RSM03DSEN-S13 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RSM03DSEN-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM03DSEN-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1120 | Buy Now |
Part Details for RSM03DSEN-S13
RSM03DSEN-S13 CAD Models
RSM03DSEN-S13 Part Data Attributes
|
RSM03DSEN-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RSM03DSEN-S13
Sullins Connector Solutions
Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 0.752 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 6 |
Alternate Parts for RSM03DSEN-S13
This table gives cross-reference parts and alternative options found for RSM03DSEN-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM03DSEN-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSM03DSEN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs GSM03DSEN |
FSM03DSEN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs FSM03DSEN-S13 |
ESM03DSEN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs ESM03DSEN-S13 |
ASM03DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs ASM03DREN |
GSM03DSEN-S243 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs GSM03DSEN-S243 |
HSM03DSEN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs HSM03DSEN-S13 |
ESM03DSEN-S243 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs ESM03DSEN-S243 |
HSM03DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs HSM03DREN |
GSM03DSEN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs GSM03DSEN-S13 |
FSM03DSEN-S243 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | RSM03DSEN-S13 vs FSM03DSEN-S243 |