Part Details for RSM-140-02-S-D-K by Samtec Inc
Overview of RSM-140-02-S-D-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RSM-140-02-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2109
|
Newark | Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-140-02-S-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $20.0900 | Buy Now |
DISTI #
RSM-140-02-S-D-K-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4800 | Buy Now |
DISTI #
RSM-140-02-S-D-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-140-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.0700 / $16.4800 | Buy Now |
DISTI #
200-RSM14002SDK
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$5.1000 / $16.4800 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$5.5800 / $17.1300 | Buy Now |
DISTI #
000000000000750435
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$9.8800 / $16.4800 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$5.5800 / $17.1300 | Buy Now |
DISTI #
5cd91450cd7c1c4c386bb62d
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$5.1040 / $16.4830 | Buy Now |
Part Details for RSM-140-02-S-D-K
RSM-140-02-S-D-K CAD Models
RSM-140-02-S-D-K Part Data Attributes
|
RSM-140-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-140-02-S-D-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |