RSM-137-02-L-D
Samtec Inc
Description: Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Overview of RSM-137-02-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for RSM-137-02-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P2096
Newark Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-137-02-L-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.1400
  • 10 $13.1400
  • 25 $12.0300
  • 50 $10.2800
  • 100 $7.9500
$7.9500 / $14.1400 Buy Now
DISTI # RSM-137-02-L-D-ND
DigiKey CONN RCPT 74POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $12.2600
$12.2600 Buy Now
DISTI # RSM-137-02-L-D
Avnet Americas Conn Socket Strip SKT 74 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-137-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $12.2600
  • 10 $11.3300
  • 25 $10.7100
  • 50 $10.3200
  • 100 $7.7900
$7.7900 / $12.2600 Buy Now
DISTI # 200-RSM13702LD
Mouser Electronics Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $12.2600
  • 12 $11.3300
  • 60 $10.3200
  • 108 $7.7900
  • 504 $6.9400
  • 1,008 $5.2500
  • 2,004 $3.5600
$3.5600 / $12.2600 Order Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 12 $12.6600
  • 36 $11.6800
  • 60 $11.5100
  • 108 $8.5900
  • 252 $8.1100
  • 504 $7.2100
  • 1,008 $5.6000
$5.6000 / $12.6600 Buy Now
DISTI # 000000000000750431
Sager Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 0
  • 1 $12.2600
  • 10 $11.3300
  • 25 $10.7100
  • 50 $10.3200
  • 100 $7.7900
  • 500 $6.9400
$6.9400 / $12.2600 Buy Now
Master Electronics .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 12 $12.6600
  • 36 $11.6800
  • 60 $11.5100
  • 108 $8.5900
  • 252 $8.1100
  • 504 $7.2100
  • 1,008 $5.6000
$5.6000 / $12.6600 Buy Now
DISTI # 5cd9144bcd7c1c4c386bad94
Samtec Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube 0
  • 1 $12.2560
  • 10 $11.3270
  • 25 $10.7070
  • 50 $10.3200
  • 100 $7.7860
  • 500 $6.9400
  • 1,000 $5.2500
  • 2,000 $3.5600
$3.5600 / $12.2560 Buy Now

CAD Models for RSM-137-02-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSM-137-02-L-D by Samtec Inc

RSM-137-02-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
74
Want to compare parts?
  1. RSM-137-02-L-D
    Samtec Inc
    Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for RSM-137-02-L-D

This table gives cross-reference parts and alternative options found for RSM-137-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-137-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77303-037 Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions RSM-137-02-L-D vs 77303-037
67233-037 Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi RSM-137-02-L-D vs 67233-037
66926-537LF Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions RSM-137-02-L-D vs 66926-537LF
95279-337 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi RSM-137-02-L-D vs 95279-337
79948-337LF Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions RSM-137-02-L-D vs 79948-337LF
79908-037 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi RSM-137-02-L-D vs 79908-037
91618-337 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions RSM-137-02-L-D vs 91618-337
SFMC-137-L1-F-D Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc RSM-137-02-L-D vs SFMC-137-L1-F-D
67231-037 Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi RSM-137-02-L-D vs 67231-037
87606-437H Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions RSM-137-02-L-D vs 87606-437H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-137-02-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-137-02-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of RSM-137-02-L-D would you like to use for your alert(s)?
  • Please alert me when RSM-137-02-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSM-137-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-137-02-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSM-137-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-137-02-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-137-02-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: