Part Details for RSM-130-02-S-D-K by Samtec Inc
Overview of RSM-130-02-S-D-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RSM-130-02-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1937
|
Newark | Connector, Receptacle, 60 Contacts, 2 Rows, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-130-02-S-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $14.7700 | Buy Now |
DISTI #
3937-RSM-130-02-S-D-K-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
81 In Stock |
|
$16.6546 / $24.7800 | Buy Now |
DISTI #
612-RSM-130-02-S-D-K-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9000 | Buy Now |
DISTI #
RSM-130-02-S-D-K
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-130-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 122 Factory Stock |
|
$9.1600 / $13.6300 | Buy Now |
DISTI #
200-RSM13002SDK
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$4.2300 / $13.6300 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$4.5600 / $14.1200 | Buy Now |
DISTI #
85110292
|
Verical | Conn Socket Strip SKT 60 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 122 |
|
$13.6300 | Buy Now |
|
Powell Electronics | Surface-Mount Micro Socket, 0.050" x 0.1 Min Qty: 1 | 81 |
|
$9.1600 / $13.6300 | Buy Now |
DISTI #
000000000001343407
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 122 |
|
$8.1700 / $13.6300 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$4.5600 / $14.1200 | Buy Now |
Part Details for RSM-130-02-S-D-K
RSM-130-02-S-D-K CAD Models
RSM-130-02-S-D-K Part Data Attributes
|
RSM-130-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-130-02-S-D-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |