Part Details for RSM-130-02-L-S-K by Samtec Inc
Overview of RSM-130-02-L-S-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-130-02-L-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1932
|
Newark | Connector, Receptacle, 30 Contacts, 1 Row, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-130-02-L-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $7.7200 | Buy Now |
DISTI #
3937-RSM-130-02-L-S-K-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
81 In Stock |
|
$7.6182 / $11.9500 | Buy Now |
DISTI #
612-RSM-130-02-L-S-K-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0700 | Buy Now |
DISTI #
RSM-130-02-L-S-K
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-130-02-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 122 Factory Stock |
|
$4.1900 / $6.5700 | Buy Now |
DISTI #
200-RSM13002LSK
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.9700 / $6.5700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$2.0600 / $6.6900 | Buy Now |
DISTI #
85146332
|
Verical | Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 122 |
|
$6.5700 | Buy Now |
|
Powell Electronics | Surface-Mount Micro Socket, 0.050" x 0.1 Min Qty: 1 | 81 |
|
$4.1900 / $6.5700 | Buy Now |
DISTI #
000000000002228221
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 122 |
|
$3.7500 / $6.5700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$2.0600 / $6.6900 | Buy Now |
Part Details for RSM-130-02-L-S-K
RSM-130-02-L-S-K CAD Models
RSM-130-02-L-S-K Part Data Attributes
|
RSM-130-02-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-130-02-L-S-K
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.51 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.985 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for RSM-130-02-L-S-K
This table gives cross-reference parts and alternative options found for RSM-130-02-L-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-130-02-L-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSM-130-02-L-S | Samtec Inc | $5.9567 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | RSM-130-02-L-S-K vs RSM-130-02-L-S |
RSM-130-02-L-S-TR | Samtec Inc | $5.0017 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | RSM-130-02-L-S-K vs RSM-130-02-L-S-TR |