RSM-130-02-F-D-LC
Samtec Inc
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Overview of RSM-130-02-F-D-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for RSM-130-02-F-D-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P1919
Newark Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-130-02-F-D-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.6900
  • 25 $11.4400
  • 50 $10.1900
  • 100 $8.2900
  • 500 $6.3000
$6.3000 / $12.6900 Buy Now
DISTI # RSM-130-02-F-D-LC-ND
DigiKey CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $9.6400
$9.6400 Buy Now
DISTI # RSM-130-02-F-D-LC
Avnet Americas Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-130-02-F-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $9.6400
  • 10 $8.9100
  • 25 $8.4300
  • 50 $8.1200
  • 100 $6.1700
$6.1700 / $9.6400 Buy Now
DISTI # 200-RSM13002FDLC
Mouser Electronics Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $9.6400
  • 10 $8.9100
  • 30 $8.4300
  • 60 $8.1200
  • 105 $6.1700
  • 510 $5.5200
  • 1,005 $4.2100
  • 2,010 $2.9100
$2.9100 / $9.6400 Order Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 15 $9.9900
  • 30 $9.6700
  • 60 $9.2200
  • 105 $7.0200
  • 255 $6.4300
  • 510 $5.9000
  • 1,005 $4.5000
$4.5000 / $9.9900 Buy Now
DISTI # 000000000001343402
Sager Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 0
  • 1 $9.6400
  • 10 $8.9100
  • 25 $8.4300
  • 50 $8.1200
  • 100 $6.1700
  • 500 $5.5200
$5.5200 / $9.6400 Buy Now
Master Electronics .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 15 $9.9900
  • 30 $9.6700
  • 60 $9.2200
  • 105 $7.0200
  • 255 $6.4300
  • 510 $5.9000
  • 1,005 $4.5000
$4.5000 / $9.9900 Buy Now
DISTI # 5cd91449cd7c1c4c386baa46
Samtec Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $9.6400
  • 10 $8.9100
  • 25 $8.4300
  • 50 $8.1200
  • 100 $6.1700
  • 500 $5.5200
  • 1,000 $4.2100
  • 2,000 $2.9100
$2.9100 / $9.6400 Buy Now

CAD Models for RSM-130-02-F-D-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSM-130-02-F-D-LC by Samtec Inc

RSM-130-02-F-D-LC
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Want to compare parts?
  1. RSM-130-02-F-D-LC
    Samtec Inc
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-130-02-F-D-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-130-02-F-D-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of RSM-130-02-F-D-LC would you like to use for your alert(s)?
  • Please alert me when RSM-130-02-F-D-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSM-130-02-F-D-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-130-02-F-D-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSM-130-02-F-D-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-130-02-F-D-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-130-02-F-D-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: