Part Details for RSM-122-02-F-S-K-TR by Samtec Inc
Overview of RSM-122-02-F-S-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-122-02-F-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM-122-02-F-S-K-T
|
Avnet Americas | Conn Socket Strip RCP 22 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-F-S-K-T) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.6600 | Buy Now |
DISTI #
000000000005912785
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $2.6600 | Buy Now |
Part Details for RSM-122-02-F-S-K-TR
RSM-122-02-F-S-K-TR CAD Models
RSM-122-02-F-S-K-TR Part Data Attributes
|
RSM-122-02-F-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-122-02-F-S-K-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |