RSM-121-02-L-D-K-TR
Samtec Inc
Description: Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of RSM-121-02-L-D-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for RSM-121-02-L-D-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P1728
Newark Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-121-02-L-D-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.3100
  • 500 $5.0800
  • 1,000 $4.8900
$4.8900 / $5.3100 Buy Now
DISTI # RSM-121-02-L-D-K-TR-ND
DigiKey CONN RCPT 42POS 0.05 GOLD SMD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $5.0600
$5.0600 Buy Now
DISTI # RSM-121-02-L-D-K-T
Avnet Americas Conn Socket Strip SKT 42 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-121-02-L-D-K-T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
RFQ
DISTI # 200-RSM12102LDKTR
Mouser Electronics Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 400 $5.0600
  • 800 $4.5200
  • 2,000 $2.3800
$2.3800 / $5.0600 Order Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 50 $7.9400
  • 100 $5.7500
  • 400 $5.2600
  • 800 $4.6100
  • 1,200 $3.6900
  • 2,800 $2.6100
  • 5,200 $2.5000
  • 7,600 $2.4600
$2.4600 / $7.9400 Buy Now
DISTI # 000000000001673575
Sager Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 0
  • 1 $7.9100
  • 10 $7.3100
  • 25 $6.9200
  • 50 $6.6600
  • 100 $5.0600
  • 500 $4.5200
$4.5200 / $7.9100 Buy Now
Master Electronics .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 50 $7.9400
  • 100 $5.7500
  • 400 $5.2600
  • 800 $4.6100
  • 1,200 $3.6900
  • 2,800 $2.6100
  • 5,200 $2.5000
  • 7,600 $2.4600
$2.4600 / $7.9400 Buy Now
DISTI # 5cd913afcd7c1c4c386b0406
Samtec Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $7.9140
  • 10 $7.3150
  • 25 $6.9150
  • 50 $6.6650
  • 100 $5.0580
  • 500 $4.5220
  • 1,000 $3.4510
  • 2,000 $2.3790
$2.3790 / $7.9140 Buy Now

CAD Models for RSM-121-02-L-D-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSM-121-02-L-D-K-TR by Samtec Inc

RSM-121-02-L-D-K-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
42
Want to compare parts?
  1. RSM-121-02-L-D-K-TR
    Samtec Inc
    Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for RSM-121-02-L-D-K-TR

This table gives cross-reference parts and alternative options found for RSM-121-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-121-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFMC-121-T2-SM-D-K Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs SFMC-121-T2-SM-D-K
HLE-121-02-G-DV Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc RSM-121-02-L-D-K-TR vs HLE-121-02-G-DV
SSQ-121-01-L-D Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc RSM-121-02-L-D-K-TR vs SSQ-121-01-L-D
SSM-121-S-DV-020 Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs SSM-121-S-DV-020
SFMC-121-03-FM-D Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs SFMC-121-03-FM-D
SFMC-121-L2-SM-D Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs SFMC-121-L2-SM-D
SSM-121-LM-DV-A-K-TR Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs SSM-121-LM-DV-A-K-TR
ESQT-121-03-F-D-310 Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc RSM-121-02-L-D-K-TR vs ESQT-121-03-F-D-310
SSM-121-L-DV-A Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs SSM-121-L-DV-A
CLT-121-02-H-D Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc RSM-121-02-L-D-K-TR vs CLT-121-02-H-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-121-02-L-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-121-02-L-D-K-TR by Samtec Inc

  • Please alert me when RSM-121-02-L-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSM-121-02-L-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-121-02-L-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSM-121-02-L-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-121-02-L-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-121-02-L-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: