Part Details for RSM-112-02-LM-S by Samtec Inc
Overview of RSM-112-02-LM-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RSM-112-02-LM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RSM-112-02-LM-S-ND
|
DigiKey | SURFACE-MOUNT MICRO SOCKET, 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
123 In Stock |
|
$3.5091 / $7.5300 | Buy Now |
DISTI #
612-RSM-112-02-LM-S-ND
|
DigiKey | SURFACE-MOUNT MICRO SOCKET, 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
RSM-112-02-LM-S
|
Avnet Americas | Connector Socket Strip 12 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: RSM-112-02-LM-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 187 Factory Stock |
|
$1.9300 / $4.1400 | Buy Now |
DISTI #
200-RSM-112-02-LM-S
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch | 0 |
|
$1.3000 / $4.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.0800 | Buy Now |
DISTI #
85177223
|
Verical | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 187 |
|
$4.1400 | Buy Now |
|
Powell Electronics | Surface-Mount Micro Socket, 0.050" x 0.1 Min Qty: 1 | 123 |
|
$1.9300 / $4.1400 | Buy Now |
DISTI #
000000000006251487
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 187 |
|
$1.7200 / $4.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $3.0800 | Buy Now |
DISTI #
5cd91467cd7c1c4c386bd083
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 187 |
|
$0.8800 / $4.1400 | Buy Now |
Part Details for RSM-112-02-LM-S
RSM-112-02-LM-S CAD Models
RSM-112-02-LM-S Part Data Attributes
|
RSM-112-02-LM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-112-02-LM-S
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |