There are no models available for this part yet.
Overview of RSM-110-02-F-D-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RSM-110-02-F-D-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSM-110-02-F-D-P-F
|
Avnet Americas | Surface-Mount Micro Socket, 0.050" x 0.100" P - Tape and Reel (Alt: RSM-110-02-F-D-P-F) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$1.5444 / $2.5500 | Buy Now | |
DISTI #
200-RSM11002FDPFR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch | 0 |
|
$3.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.9500 | Buy Now | ||
DISTI #
000000000006217868
|
Sager | Headers & Wire Housings Min Qty: 550 | 0 |
|
$1.0600 / $2.5500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.3700 / $4.9500 | Buy Now | ||
DISTI #
60e1911dabf2fb4e0e0b747e
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 550 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0600 / $2.5450 | Buy Now |