Part Details for RSM-03-SRD by Samtec Inc
Overview of RSM-03-SRD by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 |
Price & Stock for RSM-03-SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM-03-SRD
|
Avnet Americas | Surface-Mount Micro Socket, 0.050" x 0.100" P - Bulk (Alt: RSM-03-SRD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd9147bcd7c1c4c386be6b1
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
Buy Now |