Part Details for RSM RKC 5722-1M by TURCK Inc
Overview of RSM RKC 5722-1M by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
95157-226VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
76745-157-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for RSM RKC 5722-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Str 7/8-16UN M 5pos to Str M12 F 5pos, 5wire 1M, PVC Gray, U-11483 | 0 |
|
$161.2400 | Buy Now |