Part Details for RSLG100B by Essentra Components
Overview of RSLG100B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSLG100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RSLG100B
|
Mouser Electronics | Screws & Fasteners RIVETS SNAP LATCHES - GROMMET:NYLON BLACK RoHS: Compliant | 0 |
|
$0.4040 / $0.5700 | Order Now |
DISTI #
71256475
|
RS | RIVETS SNAP LATCHES - GROMMET:NYLON BLACK | Essentra Components RSLG100B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1947 | Buy Now |
|
Onlinecomponents.com | Black - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 7.5 - 7.7 mm (0.295 - 0.303 in) - Compatible Door Thickness Range 1.1 mm (0.043 in) - Compatible Part NumbersRSLP100B RoHS: Compliant | 0 |
|
$0.1892 / $0.2212 | Buy Now |
DISTI #
RICRSLG100B
|
DB Roberts | RIVETS SNAP LATCHES - GROMMET: | 0 |
|
RFQ |