Part Details for RSL1PVJU by Schneider Electric
Overview of RSL1PVJU by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL1PVJU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3419
|
Newark | Relay, Spdt, 400Vac, 300Vdc, 6A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Rsl Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:400Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric RSL1PVJU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $21.4800 | Buy Now |
DISTI #
4008-RSL1PVJU-ND
|
DigiKey | HARMONY, SLIM INTERFACE RELAY PR Min Qty: 1 Lead time: 15 Weeks Container: Box |
6 In Stock |
|
$14.6401 / $20.7000 | Buy Now |
DISTI #
996-RSL1PVJU
|
Mouser Electronics | Industrial Relays Relay + screw Conn Socket 12 VAC/VDC RoHS: Compliant | 17 |
|
$14.4800 / $20.7000 | Buy Now |
DISTI #
70335161
|
RS | Relay RSL Slim Interfacing Plug-In Relay,6 A,12 V DC,1 C/O, Screw | Schneider Electric RSL1PVJU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4100 / $20.9600 | Buy Now |
DISTI #
RSL1PVJU
|
TME | Relay: interface, SPDT, Ucoil: 12VAC,12VDC, 6A, RSL, Zelio Relay Min Qty: 1 | 0 |
|
$15.6300 / $17.1900 | RFQ |
Part Details for RSL1PVJU
RSL1PVJU CAD Models
RSL1PVJU Part Data Attributes
|
RSL1PVJU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSL1PVJU
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |