Part Details for RSL116051 by Amphenol Corporation
Overview of RSL116051 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL116051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD RSL116051
|
Avnet Americas | Conn Relay Socket SKT 14 POS Solder ST Thru-Hole - Bulk (Alt: PCD RSL116051) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSL116051
|
Avnet Americas | Conn Relay Socket SKT 14 POS Solder ST Thru-Hole - Bulk (Alt: RSL116051) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9519 / $145.5788 | Buy Now |
DISTI #
M12883/40-07 WC
|
Avnet Americas | Conn Relay Socket SKT 14 POS Solder ST Thru-Hole - Bulk (Alt: M12883/40-07 WC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$73.9519 / $145.5788 | Buy Now |
DISTI #
523-RSL116051
|
Mouser Electronics | Relay Sockets & Hardware 4 Pole 10A Relay Skt SZ 16 M12883/40-07 RoHS: Not Compliant | 0 |
|
$133.3500 / $142.2800 | Order Now |
DISTI #
M12883/40-07
|
TTI | Relay Sockets & Hardware Relay Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$79.9200 / $99.7800 | Buy Now |
Part Details for RSL116051
RSL116051 CAD Models
RSL116051 Part Data Attributes
|
RSL116051
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL116051
Amphenol Corporation
Relay Socket, 14 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |