Part Details for RSL116050 by Amphenol PCD
Overview of RSL116050 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL116050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0987
|
Newark | Relay Socket, 14 Pos, 10A, Panel, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:-, Product Range:Rsl Series Rohs Compliant: No |Amphenol Pcd RSL116050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$86.1100 | Buy Now |
DISTI #
RSL116050-ND
|
DigiKey | EXTENDED HEIGHT 4 POLE/10 AMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$110.8828 / $133.0600 | Buy Now |