-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0680
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:100µf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RSL0J101MCN1GB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4240 | Buy Now |
DISTI #
493-3819-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4015 In Stock |
|
$0.3098 / $1.0400 | Buy Now |
DISTI #
647-RSL0J101MCN1GB
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 100uF 105C RoHS: Compliant | 1484 |
|
$0.3090 / $1.0400 | Buy Now |
|
Future Electronics | SL Series 100 uF 6.3 V 105°C Ø6.3 x 4.2mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 6000Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
RSL0J101MCN1GB
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 100uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3100 / $0.3510 | Buy Now |
DISTI #
RSL0J101MCN1GB
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RSL0J101MCN1GB) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | SL Series 100 uF 6.3 V 105�C �6.3 x 4.2mm SMT Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.3482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSL0J101MCN1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL0J101MCN1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.315 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 320 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.5 mm |