Part Details for RSL-102A1 by Ninigi
Overview of RSL-102A1 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118085-102A14LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount With Peg, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
98401-102A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
95278-102A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for RSL-102A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSL102A1
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 3A/250VAC, black, none, 20mΩ, -25÷85°C Min Qty: 1 | 152 |
|
$0.3810 / $0.8490 | Buy Now |