Part Details for RSL 4.4-2/S715 by TURCK Inc
Overview of RSL 4.4-2/S715 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71501QDCKRQ1 | Texas Instruments | 50-mA, 24-V, 3.2-µA Supply Current, Low-Dropout Linear Regulators in SC70 Package 5-SC70 -40 to 125 | |
TPS71525DCKRG4 | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 | |
TPS715345DCKR | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 |
Price & Stock for RSL 4.4-2/S715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39R9980
|
Newark | Ceu |Turck RSL 4.4-2/S715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 | Buy Now |