Part Details for RSK33N9R4J by Vishay Intertechnologies
Overview of RSK33N9R4J by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK33N9R4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9028
|
Newark | Rsk 33N 9U4 5% E /Waffle Pack |Vishay RSK33N9R4J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $10.3000 | Buy Now |
DISTI #
RSK33N9R4J
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 9.4 Ohm 5% 0.25 W ±25 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RSK33N9R4J) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.7462 / $12.0993 | Buy Now |