Part Details for RSK33N400RFB by Vishay Intertechnologies
Overview of RSK33N400RFB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK33N400RFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9019
|
Newark | Rsk 33N 400U 1% 0,1% E /Waffle Pack |Vishay RSK33N400RFB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $12.8900 | Buy Now |
DISTI #
RSK33N400RFB
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 400 Ohm 1% 0.25 W ?25 ppm/?C Series 6-Pin SMD - Waffle Pack (Alt: RSK33N400RFB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.2322 / $11.9192 | Buy Now |