Part Details for RSK33N27KD262KB016 by Vishay Intertechnologies
Results Overview of RSK33N27KD262KB016 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSK33N27KD262KB016 Information
RSK33N27KD262KB016 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSK33N27KD262KB016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7510
|
Newark | Rsk 33N 27K 262K 0,5% 0,1% R0016 E /Waffle Pack |Vishay RSK33N27KD262KB016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $14.2700 | Buy Now |
DISTI #
RSK33N27KD262KB016
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 27K Ohm/262K Ohm 0.5% 0.25 W ?25 p... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.3613 / $13.0403 | Buy Now |