Part Details for RSK22N6K81F by Vishay Sfernice
Overview of RSK22N6K81F by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK22N6K81F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RSK22N6K81F-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2425 | Buy Now |
Part Details for RSK22N6K81F
RSK22N6K81F CAD Models
RSK22N6K81F Part Data Attributes
|
RSK22N6K81F
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RSK22N6K81F
Vishay Sfernice
RESISTOR, 0.1 W, 1 %, 25 ppm, 6810 ohm, SURFACE MOUNT, 0202, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Square | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RSK22N6K81F
This table gives cross-reference parts and alternative options found for RSK22N6K81F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSK22N6K81F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSK22N6K81F | Vishay Intertechnologies | $11.1529 | Fixed Resistor, Thin Film, 0.05W, 6810ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | RSK22N6K81F vs RSK22N6K81F |
RSK22N6K811%R0016 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 6810ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0202, | RSK22N6K81F vs RSK22N6K811%R0016 |